
FZT788ATA | |
|---|---|
DigiKey Part Number | FZT788ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT788ATA |
Description | TRANS PNP 15V 0.3A SOT-223-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 300 mA Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | FZT788ATA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |


