
FZT749TA | |
|---|---|
DigiKey Part Number | FZT749TR-ND - Tape & Reel (TR) FZT749CT-ND - Cut Tape (CT) FZT749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT749TA |
Description | TRANS PNP 25V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 3 A 160MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,67000 € | 6,70 € |
| 100 | 0,44020 € | 44,02 € |
| 500 | 0,34148 € | 170,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30970 € | 309,70 € |
| 2.000 | 0,28296 € | 565,92 € |
| 3.000 | 0,26932 € | 807,96 € |
| 5.000 | 0,25401 € | 1.270,05 € |
| 7.000 | 0,24494 € | 1.714,58 € |
| 10.000 | 0,23612 € | 2.361,20 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

