
FZT717TC | |
|---|---|
DigiKey Part Number | FZT717TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT717TC |
Description | TRANS PNP 12V 3A SOT-223-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 3 A 110MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 110MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 320mV @ 50mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT717TA | Diodes Incorporated | 1.000 | 31-FZT717TACT-ND | 1,25000 € | Parametric Equivalent |
| PBSS301PZ,135 | Nexperia USA Inc. | 39.205 | 1727-5724-1-ND | 0,59493 € | Similar |
| STN790A | STMicroelectronics | 1.527 | 497-4366-1-ND | 0,82000 € | Similar |




