FZT705TC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,22000 €
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 120 V 2 A 160MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT705TC

DigiKey Part Number
31-FZT705TCTR-ND - Tape & Reel (TR)
31-FZT705TCCT-ND - Cut Tape (CT)
31-FZT705TCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT705TC
Description
TRANS PNP DARL 120V 2A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 120 V 2 A 160MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
3000 @ 1A, 5V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
160MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
120 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
2.5V @ 2mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZT705TADiodes Incorporated0FZT705CT-ND1,22000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,76400 €7,64 €
1000,50570 €50,57 €
5000,39468 €197,34 €
1.0000,35895 €358,95 €
2.0000,32887 €657,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,30358 €1.214,32 €
8.0000,28232 €2.258,56 €
12.0000,27149 €3.257,88 €
20.0000,25933 €5.186,60 €
28.0000,25826 €7.231,28 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €