
FZT649TC | |
|---|---|
DigiKey Part Number | 31-FZT649TCTR-ND - Tape & Reel (TR) 31-FZT649TCCT-ND - Cut Tape (CT) 31-FZT649TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT649TC |
Description | TRANS NPN 25V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 3 A 240MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 240MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61200 € | 6,12 € |
| 100 | 0,40070 € | 40,07 € |
| 500 | 0,30992 € | 154,96 € |
| 1.000 | 0,28065 € | 280,65 € |
| 2.000 | 0,25603 € | 512,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23531 € | 941,24 € |
| 8.000 | 0,21789 € | 1.743,12 € |
| 12.000 | 0,20902 € | 2.508,24 € |
| 20.000 | 0,19905 € | 3.981,00 € |
| 28.000 | 0,19315 € | 5.408,20 € |
| 40.000 | 0,19123 € | 7.649,20 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

