
FZT649TA | |
|---|---|
DigiKey Part Number | FZT649TR-ND - Tape & Reel (TR) FZT649CT-ND - Cut Tape (CT) FZT649DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT649TA |
Description | TRANS NPN 25V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 3 A 240MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 240MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53500 € | 5,35 € |
| 100 | 0,34840 € | 34,84 € |
| 500 | 0,26796 € | 133,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24203 € | 242,03 € |
| 2.000 | 0,22022 € | 440,44 € |
| 3.000 | 0,20910 € | 627,30 € |
| 5.000 | 0,19660 € | 983,00 € |
| 7.000 | 0,18920 € | 1.324,40 € |
| 10.000 | 0,18200 € | 1.820,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

