Bipolar (BJT) Transistor NPN 25 V 3 A 240MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT649TC

DigiKey Part Number
31-FZT649TCTR-ND - Tape & Reel (TR)
31-FZT649TCCT-ND - Cut Tape (CT)
31-FZT649TCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT649TC
Description
TRANS NPN 25V 3A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 3 A 240MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 2V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
240MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 300mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZT649TADiodes Incorporated2.517FZT649CT-ND0,86000 €Parametric Equivalent
FZT649onsemi900FZT649FSCT-ND0,92000 €Direct
In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,61200 €6,12 €
1000,40070 €40,07 €
5000,30992 €154,96 €
1.0000,28065 €280,65 €
2.0000,25603 €512,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,23531 €941,24 €
8.0000,21789 €1.743,12 €
12.0000,20902 €2.508,24 €
20.0000,19905 €3.981,00 €
28.0000,19315 €5.408,20 €
40.0000,19123 €7.649,20 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €