FZT589TC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,25273 €
Datasheet

Similar


onsemi
In Stock: 303.948
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 61.878
Unit Price: 0,61000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.527
Unit Price: 0,82000 €
Datasheet
Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT589TC

DigiKey Part Number
FZT589TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FZT589TC
Description
TRANS PNP 30V 1A SOT-223-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZT589TADiodes Incorporated0FZT589TADI-ND0,25273 €Direct
PZT2907AT1Gonsemi303.948PZT2907AT1GOSCT-ND0,61000 €Similar
PZT2907AT3Gonsemi61.878PZT2907AT3GOSCT-ND0,61000 €Similar
STN790ASTMicroelectronics1.527497-4366-1-ND0,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes