Bipolar (BJT) Transistor PNP 500 V 150 mA 60MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT560TA

DigiKey Part Number
FZT560TR-ND - Tape & Reel (TR)
FZT560CT-ND - Cut Tape (CT)
FZT560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT560TA
Description
TRANS PNP 500V 0.15A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 500 V 150 mA 60MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
500 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 50mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 50mA, 10V
Power - Max
2 W
Frequency - Transition
60MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,63700 €6,37 €
1000,41780 €41,78 €
5000,32364 €161,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27670 €276,70 €
2.0000,25262 €505,24 €
3.0000,24034 €721,02 €
5.0000,23415 €1.170,75 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €