Similar
Similar
Similar

FZT558 | |
|---|---|
DigiKey Part Number | FZT558-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT558 |
Description | TRANS PNP 400V 0.2A SOT-223-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 200 mA 50MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 6mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT558TA | Diodes Incorporated | 32.027 | FZT558CT-ND | 1,13000 € | Parametric Equivalent |
| PBHV9540Z,115 | Nexperia USA Inc. | 1.185 | 1727-5090-1-ND | 0,73000 € | Similar |
| PZT2907AT1G | onsemi | 302.423 | PZT2907AT1GOSCT-ND | 0,61000 € | Similar |
| PZT2907AT3G | onsemi | 61.878 | PZT2907AT3GOSCT-ND | 0,61000 € | Similar |




