Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

FZT1151ATC | |
|---|---|
DigiKey Part Number | FZT1151ATC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT1151ATC |
Description | TRANS PNP 40V 3A SOT-223-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 145MHz 2.5 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 500mA, 2V |
Mfr | Power - Max 2.5 W |
Packaging Tape & Reel (TR) | Frequency - Transition 145MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 250mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT1151ATA | Diodes Incorporated | 82.050 | FZT1151ACT-ND | 1,41000 € | Parametric Equivalent |
| 2STN2540 | STMicroelectronics | 343 | 497-5901-1-ND | 0,82000 € | Similar |
| FZT790A | onsemi | 10.358 | FZT790AFSCT-ND | 0,96000 € | Similar |
| NJT4030PT1G | onsemi | 2.979 | NJT4030PT1GOSCT-ND | 0,71000 € | Similar |
| NJT4030PT3G | onsemi | 13.775 | NJT4030PT3GOSCT-ND | 0,71000 € | Similar |





