
FZT1149ATA | |
|---|---|
DigiKey Part Number | FZT1149ATR-ND - Tape & Reel (TR) FZT1149ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT1149ATA |
Description | TRANS PNP 25V 4A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 4 A 135MHz 2.5 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 140mA, 4A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 500mA, 2V | |
Power - Max | 2.5 W | |
Frequency - Transition | 135MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,70300 € | 7,03 € |
| 100 | 0,46440 € | 46,44 € |
| 500 | 0,36182 € | 180,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32880 € | 328,80 € |
| 2.000 | 0,30102 € | 602,04 € |
| 3.000 | 0,28685 € | 860,55 € |
| 5.000 | 0,27094 € | 1.354,70 € |
| 7.000 | 0,26152 € | 1.830,64 € |
| 10.000 | 0,25236 € | 2.523,60 € |
| 25.000 | 0,24831 € | 6.207,75 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

