

FW520WFMT1 | |
---|---|
DigiKey Part Number | FW520WFMT1TR-ND - Tape & Reel (TR) FW520WFMT1CT-ND - Cut Tape (CT) FW520WFMT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW520WFMT1 |
Description | CRYSTAL 52.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 MHz ±7ppm Crystal 12pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FW520WFMT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±17ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,86000 € | 0,86 € |
10 | 0,74600 € | 7,46 € |
25 | 0,70560 € | 17,64 € |
50 | 0,67660 € | 33,83 € |
100 | 0,64870 € | 64,87 € |
250 | 0,61348 € | 153,37 € |
500 | 0,58808 € | 294,04 € |
1.000 | 0,56376 € | 563,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,52729 € | 1.581,87 € |
6.000 | 0,50552 € | 3.033,12 € |
9.000 | 0,49321 € | 4.438,89 € |
15.000 | 0,47814 € | 7.172,10 € |
Unit Price without VAT: | 0,86000 € |
---|---|
Unit Price with VAT: | 1,02340 € |