Direct
Direct
Parametric Equivalent




FNETHE025 | |
|---|---|
DigiKey Part Number | FNETHE025TR-ND - Tape & Reel (TR) FNETHE025CT-ND - Cut Tape (CT) FNETHE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FNETHE025 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.061" (1.55mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPPC7L-A5BR-25.0TS | Cardinal Components Inc. | 0 | CPPC7L-A5BR-25.0TS-ND | 2,20643 € | Direct |
| SXO75C3C271-25.000M | Suntsu Electronics, Inc. | 0 | 2388-SXO75C3C271-25.000M-ND | 0,00000 € | Direct |
| OCETCCJANF-25.000000 | Taitien | 0 | OCETCCJANF-25.000000-ND | 0,73512 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,74100 € | 7,41 € |
| 25 | 0,70040 € | 17,51 € |
| 50 | 0,67140 € | 33,57 € |
| 100 | 0,64370 € | 64,37 € |
| 250 | 0,60880 € | 152,20 € |
| 500 | 0,58360 € | 291,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55947 € | 559,47 € |
| 2.000 | 0,53635 € | 1.072,70 € |
| 3.000 | 0,52327 € | 1.569,81 € |
| 5.000 | 0,50726 € | 2.536,30 € |
| 7.000 | 0,49699 € | 3.478,93 € |
| 10.000 | 0,48633 € | 4.863,30 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |













