Parametric Equivalent
Parametric Equivalent



FNA000072 | |
|---|---|
DigiKey Part Number | FNA000072-ND |
Manufacturer | |
Manufacturer Product Number | FNA000072 |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FNA000073 | Diodes Incorporated | 0 | FNA000073-ND | 0,00000 € | Upgrade |
| FNA000074 | Diodes Incorporated | 0 | FNA000074-ND | 0,00000 € | Upgrade |
| FNA000068 | Diodes Incorporated | 647 | FNA000068-ND | 1,85000 € | Similar |
| OCETGCJTNF-100.000000 | Taitien | 0 | OCETGCJTNF-100.000000-ND | 0,93009 € | Parametric Equivalent |
| SXO75C3A271-100.000M | Suntsu Electronics, Inc. | 2.015 | 2388-SXO75C3A271-100.000M-ND | 0,84000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17093 € | 1.170,93 € |
| Unit Price without VAT: | 1,17093 € |
|---|---|
| Unit Price with VAT: | 1,39341 € |




