100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
4 SMD

FNA000068

DigiKey Part Number
FNA000068-ND
Manufacturer
Manufacturer Product Number
FNA000068
Description
XTAL OSC XO 100.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FNA000072Diodes Incorporated0FNA000072-ND1,17093 €Similar
OCETGLJTNF-100.000000Taitien2.1791664-OCETGLJTNF-100.000000CT-ND1,47000 €Parametric Equivalent
QTM750-100.000MBE-TQST1.0504981-QTM750-100.000MBE-TCT-ND1,73000 €Parametric Equivalent
SX7M100.000B20F30TNNShenzhen SCTF Electronics72.0005852-SX7M100.000B20F30TNNTR-ND1,35100 €Parametric Equivalent
SXO75C3A481-100.000MSuntsu Electronics, Inc.2.0152388-SXO75C3A481-100.000M-ND1,19000 €Parametric Equivalent
In-Stock: 647
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,61200 €16,12 €
251,52480 €38,12 €
501,46140 €73,07 €
1001,40110 €140,11 €
2501,32500 €331,25 €
5001,27022 €635,11 €
1.0001,21777 €1.217,77 €
3.0001,13911 €3.417,33 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €