Similar
Similar
Similar
Similar
Similar
Similar

FMMTL720TC | |
|---|---|
DigiKey Part Number | FMMTL720TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMTL720TC |
Description | TRANS PNP 40V 1A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMTL720TC Models |
Category | Current - Collector Cutoff (Max) 10nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 500 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 100mA, 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1037AKT146Q | Rohm Semiconductor | 9.757 | 2SA1037AKT146QCT-ND | 0,21000 € | Similar |
| 2SA1037AKT146R | Rohm Semiconductor | 28.468 | 2SA1037AKT146RCT-ND | 0,21000 € | Similar |
| MMBT2907ALT1G | onsemi | 0 | MMBT2907ALT1GOSCT-ND | 0,14000 € | Similar |
| MMBT2907ALT3G | onsemi | 44.343 | MMBT2907ALT3GOSCT-ND | 0,14000 € | Similar |
| MMBT4403LT1G | onsemi | 93.090 | MMBT4403LT1GOSCT-ND | 0,14000 € | Similar |



