FMMTL720TA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 9.761
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 10.548
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 44.946
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 119.815
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 13.267
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 9.305
Unit Price: 0,48000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 40
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,29000 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 1 A 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMTL720TA

DigiKey Part Number
FMMTL720TA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMMTL720TA
Description
TRANS PNP 40V 1A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 1 A 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMTL720TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 100mA, 1A
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 5V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types