Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

FMMTL718TC | |
|---|---|
DigiKey Part Number | FMMTL718TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMTL718TC |
Description | TRANS PNP 20V 1A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1 A 265MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 265MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 100mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 10nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMTL718TA | Diodes Incorporated | 3.353 | FMMTL718CT-ND | 0,63000 € | Parametric Equivalent |
| MMBT2907ALT1G | onsemi | 0 | MMBT2907ALT1GOSCT-ND | 0,14000 € | Similar |
| MMBT2907ALT3G | onsemi | 44.123 | MMBT2907ALT3GOSCT-ND | 0,14000 € | Similar |
| MMBT4403LT1G | onsemi | 93.090 | MMBT4403LT1GOSCT-ND | 0,14000 € | Similar |
| MMBT4403LT3G | onsemi | 11.659 | MMBT4403LT3GOSCT-ND | 0,14000 € | Similar |




