
FMMTL717TA | |
|---|---|
DigiKey Part Number | FMMTL717TR-ND - Tape & Reel (TR) FMMTL717CT-ND - Cut Tape (CT) FMMTL717DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMTL717TA |
Description | TRANS PNP 12V 1.25A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 1.25 A 205MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 205MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.25 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 290mV @ 50mA, 1.25A | Base Product Number |
Current - Collector Cutoff (Max) 10nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38000 € | 3,80 € |
| 100 | 0,24420 € | 24,42 € |
| 500 | 0,18536 € | 92,68 € |
| 1.000 | 0,16635 € | 166,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14217 € | 426,51 € |
| 6.000 | 0,12999 € | 779,94 € |
| 9.000 | 0,12378 € | 1.114,02 € |
| 15.000 | 0,11681 € | 1.752,15 € |
| 21.000 | 0,11267 € | 2.366,07 € |
| 30.000 | 0,10866 € | 3.259,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

