Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

FMMT723TC | |
|---|---|
DigiKey Part Number | FMMT723TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT723TC |
Description | TRANS PNP 100V 1A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 200MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT723TC Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 500mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 330mV @ 150mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT723QTA | Diodes Incorporated | 0 | FMMT723QTADICT-ND | 0,90000 € | Parametric Equivalent |
| FMMT723TA | Diodes Incorporated | 0 | FMMT723CT-ND | 0,84000 € | Parametric Equivalent |
| BSS63,215 | Nexperia USA Inc. | 3.304 | 1727-5382-1-ND | 0,20000 € | Similar |
| BSS63LT1G | onsemi | 20.909 | BSS63LT1GOSCT-ND | 0,16000 € | Similar |
| FJV992FMTF | onsemi | 67.852 | FJV992FMTFCT-ND | 0,20000 € | Similar |





