
FMMT722QTA | |
|---|---|
DigiKey Part Number | 31-FMMT722QTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT722QTA |
Description | TRANS PNP 70V 1.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 70 V 1.5 A 200MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Vce Saturation (Max) @ Ib, Ic | 260mV @ 200mA, 1.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18761 € | 562,83 € |
| 6.000 | 0,17254 € | 1.035,24 € |
| 9.000 | 0,16486 € | 1.483,74 € |
| 15.000 | 0,15623 € | 2.343,45 € |
| 21.000 | 0,15112 € | 3.173,52 € |
| 30.000 | 0,14964 € | 4.489,20 € |
| Unit Price without VAT: | 0,18761 € |
|---|---|
| Unit Price with VAT: | 0,22326 € |


