Similar
Similar
Similar
Similar
Similar
Similar
Similar

FMMT597TC | |
|---|---|
DigiKey Part Number | FMMT597TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT597TC |
Description | TRANS PNP 300V 0.2A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 200 mA 75MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 500 mW |
Mfr | Frequency - Transition 75MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 20mA, 100mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT597TA | Diodes Incorporated | 14.563 | FMMT597CT-ND | 0,64000 € | Parametric Equivalent |
| 2SA1721OTE85LF | Toshiba Semiconductor and Storage | 3.000 | 2SA1721OTE85LFCT-ND | 0,50000 € | Similar |
| BF821,215 | Nexperia USA Inc. | 0 | 1727-4922-1-ND | 0,27000 € | Similar |
| MMBT6520LT1G | onsemi | 632 | MMBT6520LT1GOSCT-ND | 0,27000 € | Similar |
| MMBTA92,215 | Nexperia USA Inc. | 2.151 | 1727-5050-1-ND | 0,20000 € | Similar |






