
FMMT558QTA | |
|---|---|
DigiKey Part Number | FMMT558QTADITR-ND - Tape & Reel (TR) FMMT558QTADICT-ND - Cut Tape (CT) FMMT558QTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT558QTA |
Description | TRANS PNP 400V 0.15A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 150 mA 50MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 6mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44100 € | 4,41 € |
| 100 | 0,28420 € | 28,42 € |
| 500 | 0,21680 € | 108,40 € |
| 1.000 | 0,19508 € | 195,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16746 € | 502,38 € |
| 6.000 | 0,15354 € | 921,24 € |
| 9.000 | 0,14645 € | 1.318,05 € |
| 15.000 | 0,13848 € | 2.077,20 € |
| 21.000 | 0,13376 € | 2.808,96 € |
| 30.000 | 0,12917 € | 3.875,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


