Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FMMT489TC | |
|---|---|
DigiKey Part Number | FMMT489TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT489TC |
Description | TRANS NPN 30V 1A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 150MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT449TA | Diodes Incorporated | 52.277 | FMMT449CT-ND | 0,62000 € | Similar |
| 2SD2657KT146 | Rohm Semiconductor | 2.639 | 2SD2657KT146CT-ND | 0,62000 € | Similar |
| BC848ALT1G | onsemi | 23.909 | BC848ALT1GOSCT-ND | 0,13000 € | Similar |
| BC848B,215 | Nexperia USA Inc. | 0 | 1727-4241-1-ND | 0,08000 € | Similar |
| BC848B,235 | Nexperia USA Inc. | 0 | 1727-2635-1-ND | 0,08000 € | Similar |






