
BC848B,215 | |
|---|---|
DigiKey Part Number | 1727-4241-2-ND - Tape & Reel (TR) 1727-4241-1-ND - Cut Tape (CT) 1727-4241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848B,215 |
Description | TRANS NPN 30V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC848B,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06400 € | 0,64 € |
| 100 | 0,03910 € | 3,91 € |
| 500 | 0,02820 € | 14,10 € |
| 1.000 | 0,02464 € | 24,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01618 € | 48,54 € |
| 6.000 | 0,01428 € | 85,68 € |
| 9.000 | 0,01331 € | 119,79 € |
| 15.000 | 0,01222 € | 183,30 € |
| 21.000 | 0,01157 € | 242,97 € |
| 30.000 | 0,01094 € | 328,20 € |
| 75.000 | 0,00955 € | 716,25 € |
| 150.000 | 0,00869 € | 1.303,50 € |
| 300.000 | 0,00797 € | 2.391,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |



