Similar
Similar

FLLD258TA | |
|---|---|
DigiKey Part Number | FLLD258TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FLLD258TA |
Description | DIODE ARR GP 100V 250MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FLLD258TA Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 400 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 3 nA @ 50 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 250mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD7000HC-7-F | Diodes Incorporated | 1.790 | MMBD7000HC-7FDICT-ND | 0,15000 € | Similar |
| BAV70,215 | Nexperia USA Inc. | 0 | 1727-2912-1-ND | 0,10000 € | Similar |
| BAV70,235 | Nexperia USA Inc. | 0 | 1727-1871-1-ND | 0,10000 € | Similar |
| PMBD7100,215 | Nexperia USA Inc. | 0 | 1727-5172-1-ND | 0,14000 € | Similar |



