
FL0800011Q | |
|---|---|
DigiKey Part Number | FL0800011QDITR-ND - Tape & Reel (TR) FL0800011QDICT-ND - Cut Tape (CT) FL0800011QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL0800011Q |
Description | CRYSTAL 8.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 12pF 600 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL0800011Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±60ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 600 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,49480 € | 12,37 € |
| 50 | 0,47420 € | 23,71 € |
| 100 | 0,45460 € | 45,46 € |
| 250 | 0,42988 € | 107,47 € |
| 500 | 0,41208 € | 206,04 € |
| 1.000 | 0,39504 € | 395,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36946 € | 1.108,38 € |
| 6.000 | 0,35420 € | 2.125,20 € |
| 9.000 | 0,34557 € | 3.110,13 € |
| 15.000 | 0,33500 € | 5.025,00 € |
| 21.000 | 0,32822 € | 6.892,62 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |











