
FCX717TA | |
|---|---|
DigiKey Part Number | FCX717TR-ND - Tape & Reel (TR) FCX717CT-ND - Cut Tape (CT) FCX717DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX717TA |
Description | TRANS PNP 12V 3A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 3 A 110MHz 2 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 50mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,52800 € | 5,28 € |
| 100 | 0,34370 € | 34,37 € |
| 500 | 0,26412 € | 132,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23846 € | 238,46 € |
| 2.000 | 0,21686 € | 433,72 € |
| 3.000 | 0,20584 € | 617,52 € |
| 5.000 | 0,19347 € | 967,35 € |
| 7.000 | 0,18614 € | 1.302,98 € |
| 10.000 | 0,17902 € | 1.790,20 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

