Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCX591AQTA

DigiKey Part Number
31-FCX591AQTATR-ND - Tape & Reel (TR)
31-FCX591AQTACT-ND - Cut Tape (CT)
31-FCX591AQTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCX591AQTA
Description
TRANS PNP 40V 1A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 5V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,50200 €5,02 €
1000,32590 €32,59 €
5000,25006 €125,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22560 €225,60 €
2.0000,20501 €410,02 €
3.0000,19451 €583,53 €
5.0000,18272 €913,60 €
7.0000,17573 €1.230,11 €
10.0000,16894 €1.689,40 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €