
FCX2016TC | |
|---|---|
DigiKey Part Number | FCX2016TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCX2016TC |
Description | TRANS PNP 40V SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V Surface Mount SOT-89-3 |
Category | Voltage - Collector Emitter Breakdown (Max) 40 V |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case TO-243AA |
Part Status Obsolete | Supplier Device Package SOT-89-3 |
Transistor Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15818 € | 632,72 € |
| 8.000 | 0,14702 € | 1.176,16 € |
| 12.000 | 0,14136 € | 1.696,32 € |
| Unit Price without VAT: | 0,15818 € |
|---|---|
| Unit Price with VAT: | 0,18823 € |

