Similar
Similar
Similar



ES3A-13 | |
|---|---|
DigiKey Part Number | ES3ADITR-ND - Tape & Reel (TR) ES3ADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES3A-13 |
Description | DIODE STANDARD 50V 3A SMC |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3A-13-F | Diodes Incorporated | 6.402 | ES3A-FDICT-ND | 0,86000 € | Direct |
| ES3A | onsemi | 11.970 | ES3AFSCT-ND | 0,86000 € | Similar |
| ES3AHR7G | Taiwan Semiconductor Corporation | 0 | ES3AHR7G-ND | 0,00000 € | Similar |
| RS3A-E3/57T | Vishay General Semiconductor - Diodes Division | 0 | RS3A-E3/57T-ND | 0,21782 € | Similar |
| S3A | onsemi | 5.675 | S3AFSCT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,28684 € | 8.605,20 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |






