ES2C-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 7.065
Unit Price: 0,69000 €
Datasheet

Similar


onsemi
In Stock: 8.908
Unit Price: 0,60000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,11522 €
Datasheet
Diode 150 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 2A Surface Mount SMB
DO-214AA

ES2C-13

DigiKey Part Number
ES2CDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ES2C-13
Description
DIODE STANDARD 150V 2A SMB
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,72000 €0,72 €
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €