


ES2C-13-F | |
|---|---|
DigiKey Part Number | ES2C-FDITR-ND - Tape & Reel (TR) ES2C-FDICT-ND - Cut Tape (CT) ES2C-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2C-13-F |
Description | DIODE STANDARD 150V 2A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42000 € | 4,20 € |
| 100 | 0,27040 € | 27,04 € |
| 500 | 0,20590 € | 102,95 € |
| 1.000 | 0,18508 € | 185,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15861 € | 475,83 € |
| 6.000 | 0,14527 € | 871,62 € |
| 9.000 | 0,13848 € | 1.246,32 € |
| 15.000 | 0,13084 € | 1.962,60 € |
| 21.000 | 0,12632 € | 2.652,72 € |
| 30.000 | 0,12192 € | 3.657,60 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

