Direct
Similar
Similar
Similar
Similar
Similar



ES2BA-13 | |
|---|---|
DigiKey Part Number | ES2BADITR-ND - Tape & Reel (TR) ES2BADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES2BA-13 |
Description | DIODE STANDARD 100V 2A SMA |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | ES2BA-13 Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2BA-13-F | Diodes Incorporated | 173.231 | ES2BA-FDICT-ND | 0,65000 € | Direct |
| ES2DA_HF | Diodes Incorporated | 3.780 | 31-ES2DA_HFCT-ND | 0,15000 € | Similar |
| CGRA4002-G | Comchip Technology | 0 | CGRA4002-G-ND | 0,04464 € | Similar |
| MURA110T3G | onsemi | 564 | MURA110T3GOSCT-ND | 0,58000 € | Similar |
| MURA210T3G | onsemi | 224 | MURA210T3GOSCT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,18060 € | 5.418,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |





