ES1C-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 103.892
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 4.682
Unit Price: 0,79000 €
Datasheet
Diode 150 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 1A Surface Mount SMA
DO-214AC

ES1C-13

DigiKey Part Number
ES1CDITR-ND - Tape & Reel (TR)
ES1CDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ES1C-13
Description
DIODE STANDARD 150V 1A SMA
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
ES1C-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES1C-13-FDiodes Incorporated103.892ES1C-FDICT-ND0,44000 €Direct
EGF1Consemi4.682EGF1CCT-ND0,79000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,60000 €0,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,15404 €4.621,20 €
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €