
EGF1C | |
|---|---|
DigiKey Part Number | EGF1CTR-ND - Tape & Reel (TR) EGF1CCT-ND - Cut Tape (CT) EGF1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGF1C |
Description | DIODE STANDARD 150V 1A DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | EGF1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,43500 € | 4,35 € |
| 100 | 0,29780 € | 29,78 € |
| 500 | 0,22806 € | 114,03 € |
| 1.000 | 0,19550 € | 195,50 € |
| 2.000 | 0,18668 € | 373,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,15852 € | 1.188,90 € |
| 15.000 | 0,15207 € | 2.281,05 € |
| 22.500 | 0,14125 € | 3.178,12 € |
| 37.500 | 0,13952 € | 5.232,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

