Similar
Similar
Similar
Similar
Similar
Similar

DZT491-13 | |
|---|---|
DigiKey Part Number | DZT491DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZT491-13 |
Description | TRANS NPN 60V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 1 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT491TA | Diodes Incorporated | 0 | FZT491CT-ND | 1,04000 € | Direct |
| 2STN1360 | STMicroelectronics | 201 | 497-5212-1-ND | 0,72000 € | Similar |
| BCP55 | onsemi | 0 | BCP55FSCT-ND | 0,69000 € | Similar |
| BCP55,115 | Nexperia USA Inc. | 6 | 1727-6203-1-ND | 0,37000 € | Similar |
| BCP55-10,115 | Nexperia USA Inc. | 3 | 1727-6201-1-ND | 0,32000 € | Similar |







