
DZ23C22-7-F | |
|---|---|
DigiKey Part Number | DZ23C22-FDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C22-7-F |
Description | DIODE ZENER ARRAY 22V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 22 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Manufacturer Diodes Incorporated | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 22 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZ23C22-7 | Diodes Incorporated | 3.000 | 981-DZ23C22-7-CHP | 0,13977 € | Parametric Equivalent |
| DZ23C22-7-F | Diodes Incorporated | 103 | DZ23C22-FDICT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06432 € | 192,96 € |
| 6.000 | 0,05806 € | 348,36 € |
| 9.000 | 0,05487 € | 493,83 € |
| 15.000 | 0,05128 € | 769,20 € |
| 21.000 | 0,04947 € | 1.038,87 € |
| Unit Price without VAT: | 0,06432 € |
|---|---|
| Unit Price with VAT: | 0,07654 € |

