Parametric Equivalent



DXTP80100CFG-7 | |
|---|---|
DigiKey Part Number | 31-DXTP80100CFG-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DXTP80100CFG-7 |
Description | PWR LOW SAT TRANSISTOR POWERDI33 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 4 A 160MHz 2.4 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 300nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 2V | |
Power - Max | 2.4 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19583 € | 391,66 € |
| 4.000 | 0,17932 € | 717,28 € |
| 6.000 | 0,17091 € | 1.025,46 € |
| 10.000 | 0,16145 € | 1.614,50 € |
| 14.000 | 0,15586 € | 2.182,04 € |
| 20.000 | 0,15042 € | 3.008,40 € |
| 50.000 | 0,14831 € | 7.415,50 € |
| Unit Price without VAT: | 0,19583 € |
|---|---|
| Unit Price with VAT: | 0,23304 € |


