Parametric Equivalent



DXTP80060DFG-7 | |
|---|---|
DigiKey Part Number | 31-DXTP80060DFG-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DXTP80060DFG-7 |
Description | PWR LOW SAT TRANSISTOR POWERDI33 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 6 A 180MHz 2.4 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 300nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
Packaging Tape & Reel (TR) | Power - Max 2.4 W |
Part Status Active | Frequency - Transition 180MHz |
Transistor Type | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 6 A | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case 8-PowerVDFN |
Vce Saturation (Max) @ Ib, Ic 550mV @ 250mA, 5A | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DXTP80060DFGQ-7 | Diodes Incorporated | 968 | 31-DXTP80060DFGQ-7CT-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19740 € | 394,80 € |
| 4.000 | 0,18075 € | 723,00 € |
| 6.000 | 0,17227 € | 1.033,62 € |
| 10.000 | 0,16275 € | 1.627,50 € |
| 14.000 | 0,15710 € | 2.199,40 € |
| 20.000 | 0,15162 € | 3.032,40 € |
| 50.000 | 0,14949 € | 7.474,50 € |
| Unit Price without VAT: | 0,19740 € |
|---|---|
| Unit Price with VAT: | 0,23491 € |


