Parametric Equivalent



DXTP78060DFG-7 | |
|---|---|
DigiKey Part Number | 31-DXTP78060DFG-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DXTP78060DFG-7 |
Description | PWR LOW SAT TRANSISTOR POWERDI33 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 4.5 A 320MHz 2.4 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 450mA, 4.5A | |
Current - Collector Cutoff (Max) | 300nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 2.4 W | |
Frequency - Transition | 320MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19057 € | 381,14 € |
| 4.000 | 0,17438 € | 697,52 € |
| 6.000 | 0,16613 € | 996,78 € |
| 10.000 | 0,15686 € | 1.568,60 € |
| 14.000 | 0,15137 € | 2.119,18 € |
| 20.000 | 0,14603 € | 2.920,60 € |
| 50.000 | 0,14307 € | 7.153,50 € |
| Unit Price without VAT: | 0,19057 € |
|---|---|
| Unit Price with VAT: | 0,22678 € |


