Bipolar (BJT) Transistor PNP 40 V 4.8 A 135MHz 690 mW Surface Mount U-DFN2020-3 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXTP5840CFDB-7

DigiKey Part Number
31-DXTP5840CFDB-7TR-ND - Tape & Reel (TR)
31-DXTP5840CFDB-7CT-ND - Cut Tape (CT)
31-DXTP5840CFDB-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXTP5840CFDB-7
Description
TRANS PNP 40V 4.8A UDFN2020-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 4.8 A 135MHz 690 mW Surface Mount U-DFN2020-3 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4.8 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
370mV @ 30mA, 3A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 10mA, 2V
Power - Max
690 mW
Frequency - Transition
135MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-3 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.925
Factory Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,38800 €3,88 €
1000,24910 €24,91 €
5000,18916 €94,58 €
1.0000,16981 €169,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14520 €435,60 €
6.0000,13280 €796,80 €
9.0000,12648 €1.138,32 €
15.0000,11938 €1.790,70 €
21.0000,11517 €2.418,57 €
30.0000,11108 €3.332,40 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €