
DXTP3C60PSQ-13 | |
|---|---|
DigiKey Part Number | 31-DXTP3C60PSQ-13TR-ND - Tape & Reel (TR) 31-DXTP3C60PSQ-13CT-ND - Cut Tape (CT) 31-DXTP3C60PSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTP3C60PSQ-13 |
Description | TRANS PNP 60V 3A POWERDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 135MHz 5 W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Power - Max 5 W |
Mfr | Frequency - Transition 135MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case 8-PowerTDFN |
Vce Saturation (Max) @ Ib, Ic 360mV @ 300mA, 3A | Supplier Device Package PowerDI5060-8 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61700 € | 6,17 € |
| 100 | 0,40420 € | 40,42 € |
| 500 | 0,31268 € | 156,34 € |
| 1.000 | 0,28320 € | 283,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25127 € | 628,17 € |
| 5.000 | 0,23153 € | 1.157,65 € |
| 7.500 | 0,22147 € | 1.661,03 € |
| 12.500 | 0,21018 € | 2.627,25 € |
| 17.500 | 0,20349 € | 3.561,08 € |
| 25.000 | 0,19699 € | 4.924,75 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |





