Bipolar (BJT) Transistor PNP 40 V 2 A 120MHz 1.07 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 40 V 2 A 120MHz 1.07 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DXTP22040DFGQ-7

DigiKey Part Number
31-DXTP22040DFGQ-7TR-ND - Tape & Reel (TR)
31-DXTP22040DFGQ-7CT-ND - Cut Tape (CT)
31-DXTP22040DFGQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXTP22040DFGQ-7
Description
TRANS PNP 40V 2A POWERDI3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 2 A 120MHz 1.07 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 300mA, 3A
Current - Collector Cutoff (Max)
20nA
DC Current Gain (hFE) (Min) @ Ic, Vce
340 @ 100mA, 2V
Power - Max
1.07 W
Frequency - Transition
120MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-PowerVDFN
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,54200 €5,42 €
1000,35280 €35,28 €
5000,27132 €135,66 €
1.0000,24508 €245,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22300 €446,00 €
4.0000,20441 €817,64 €
6.0000,19494 €1.169,64 €
10.0000,18429 €1.842,90 €
14.0000,17799 €2.491,86 €
20.0000,17187 €3.437,40 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €