


DXTP22040DFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DXTP22040DFGQ-7TR-ND - Tape & Reel (TR) 31-DXTP22040DFGQ-7CT-ND - Cut Tape (CT) 31-DXTP22040DFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTP22040DFGQ-7 |
Description | TRANS PNP 40V 2A POWERDI3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 120MHz 1.07 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 340 @ 100mA, 2V | |
Power - Max | 1.07 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54200 € | 5,42 € |
| 100 | 0,35280 € | 35,28 € |
| 500 | 0,27132 € | 135,66 € |
| 1.000 | 0,24508 € | 245,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22300 € | 446,00 € |
| 4.000 | 0,20441 € | 817,64 € |
| 6.000 | 0,19494 € | 1.169,64 € |
| 10.000 | 0,18429 € | 1.842,90 € |
| 14.000 | 0,17799 € | 2.491,86 € |
| 20.000 | 0,17187 € | 3.437,40 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

