


DXTP07060BFG-7 | |
|---|---|
DigiKey Part Number | DXTP07060BFG-7DITR-ND - Tape & Reel (TR) DXTP07060BFG-7DICT-ND - Cut Tape (CT) DXTP07060BFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTP07060BFG-7 |
Description | TRANS PNP 60V 3A POWERDI3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 140MHz 900 mW Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 900 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,46900 € | 4,69 € |
| 100 | 0,30370 € | 30,37 € |
| 500 | 0,23226 € | 116,13 € |
| 1.000 | 0,20924 € | 209,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17910 € | 358,20 € |
| 4.000 | 0,16370 € | 654,80 € |
| 6.000 | 0,15586 € | 935,16 € |
| 10.000 | 0,14705 € | 1.470,50 € |
| 14.000 | 0,14182 € | 1.985,48 € |
| 20.000 | 0,13675 € | 2.735,00 € |
| 50.000 | 0,13264 € | 6.632,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

