


DXTP07025BFG-7 | |
|---|---|
DigiKey Part Number | DXTP07025BFG-7DITR-ND - Tape & Reel (TR) DXTP07025BFG-7DICT-ND - Cut Tape (CT) DXTP07025BFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTP07025BFG-7 |
Description | TRANS PNP 25V 3A POWERDI3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 3 A 160MHz 900 mW Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 2V | |
Power - Max | 900 mW | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46300 € | 4,63 € |
| 100 | 0,29990 € | 29,99 € |
| 500 | 0,22938 € | 114,69 € |
| 1.000 | 0,20664 € | 206,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18749 € | 374,98 € |
| 4.000 | 0,17137 € | 685,48 € |
| 6.000 | 0,16316 € | 978,96 € |
| 10.000 | 0,15393 € | 1.539,30 € |
| 14.000 | 0,14846 € | 2.078,44 € |
| 20.000 | 0,14315 € | 2.863,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

