


DXTP03100CFG-7 | |
|---|---|
DigiKey Part Number | 31-DXTP03100CFG-7TR-ND - Tape & Reel (TR) 31-DXTP03100CFG-7CT-ND - Cut Tape (CT) 31-DXTP03100CFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTP03100CFG-7 |
Description | TRANS PNP 100V 5A POWERDI3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 5 A 125MHz 1.07 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 380mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 10mA, 2V | |
Power - Max | 1.07 W | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22782 € | 455,64 € |
| 4.000 | 0,20896 € | 835,84 € |
| 6.000 | 0,19934 € | 1.196,04 € |
| 10.000 | 0,18854 € | 1.885,40 € |
| 14.000 | 0,18215 € | 2.550,10 € |
| 20.000 | 0,17593 € | 3.518,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55200 € | 5,52 € |
| 100 | 0,35950 € | 35,95 € |
| 500 | 0,27688 € | 138,44 € |
| 1.000 | 0,25024 € | 250,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,55900 € | 5,59 € |
| 100 | 0,36400 € | 36,40 € |
| 500 | 0,28036 € | 140,18 € |
| 1.000 | 0,25339 € | 253,39 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

