


DXTP03060BFG-7 | |
|---|---|
DigiKey Part Number | 31-DXTP03060BFG-7TR-ND - Tape & Reel (TR) 31-DXTP03060BFG-7CT-ND - Cut Tape (CT) 31-DXTP03060BFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTP03060BFG-7 |
Description | TRANS PNP 60V 5.5A POWERDI3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 5.5 A 120MHz 1.07 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.07 W |
Part Status Active | Frequency - Transition 120MHz |
Transistor Type | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 5.5 A | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case 8-PowerVDFN |
Vce Saturation (Max) @ Ib, Ic 250mV @ 500mA, 50A | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55200 € | 5,52 € |
| 100 | 0,35950 € | 35,95 € |
| 500 | 0,27688 € | 138,44 € |
| 1.000 | 0,25024 € | 250,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22782 € | 455,64 € |
| 4.000 | 0,20896 € | 835,84 € |
| 6.000 | 0,19934 € | 1.196,04 € |
| 10.000 | 0,18854 € | 1.885,40 € |
| 14.000 | 0,18215 € | 2.550,10 € |
| 20.000 | 0,17593 € | 3.518,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

